Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123
SOD-123

BZT52C27

DigiKey Part Number
5399-BZT52C27TR-ND - Tape & Reel (TR)
5399-BZT52C27CT-ND - Cut Tape (CT)
5399-BZT52C27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C27
Description
INDEPENDENT TYPE 25.1V~28.9V 500
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.04%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C27HE3-TPMCC (Micro Commercial Components)5,796353-BZT52C27HE3-TPCT-NDRM0.21000Parametric Equivalent
In-Stock: 2,956
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22100RM2.21
100RM0.13550RM13.55
500RM0.09724RM48.62
1,000RM0.08463RM84.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.06853RM205.59
6,000RM0.06036RM362.16
9,000RM0.05618RM505.62
15,000RM0.05148RM772.20
21,000RM0.04869RM1,022.49
30,000RM0.04597RM1,379.10
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900