


BZT52C2V7 | |
|---|---|
DigiKey Part Number | 5399-BZT52C2V7TR-ND - Tape & Reel (TR) 5399-BZT52C2V7CT-ND - Cut Tape (CT) 5399-BZT52C2V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7 |
Description | INDEPENDENT TYPE 2.5V~2.9V 500MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7-13 | Diodes Incorporated | 10,000 | 981-BZT52C2V7-13-CHP | RM0.24625 | Parametric Equivalent |
| BZT52C2V7-13-F | Diodes Incorporated | 2,478 | BZT52C2V7-13-FDICT-ND | RM0.83000 | Parametric Equivalent |
| BZT52C2V7-TP | MCC (Micro Commercial Components) | 424 | BZT52C2V7-TPMSCT-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 100 | RM0.11620 | RM11.62 |
| 500 | RM0.08306 | RM41.53 |
| 1,000 | RM0.07226 | RM72.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05843 | RM175.29 |
| 6,000 | RM0.05140 | RM308.40 |
| 9,000 | RM0.04781 | RM430.29 |
| 15,000 | RM0.04377 | RM656.55 |
| 21,000 | RM0.04137 | RM868.77 |
| 30,000 | RM0.03903 | RM1,170.90 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


