


BZT52C36 | |
|---|---|
DigiKey Part Number | 5399-BZT52C36TR-ND - Tape & Reel (TR) 5399-BZT52C36CT-ND - Cut Tape (CT) 5399-BZT52C36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36 |
Description | INDEPENDENT TYPE 34V~38V 500MW 3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 100 | RM0.12840 | RM12.84 |
| 500 | RM0.09204 | RM46.02 |
| 1,000 | RM0.08006 | RM80.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.06476 | RM194.28 |
| 6,000 | RM0.05699 | RM341.94 |
| 9,000 | RM0.05302 | RM477.18 |
| 15,000 | RM0.04855 | RM728.25 |
| 21,000 | RM0.04590 | RM963.90 |
| 30,000 | RM0.04332 | RM1,299.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

