


BZT52C6V8 | |
|---|---|
DigiKey Part Number | 5399-BZT52C6V8TR-ND - Tape & Reel (TR) 5399-BZT52C6V8CT-ND - Cut Tape (CT) 5399-BZT52C6V8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8 |
Description | INDEPENDENT TYPE 6.4V~7.2V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19000 | RM1.90 |
| 100 | RM0.11690 | RM11.69 |
| 500 | RM0.08350 | RM41.75 |
| 1,000 | RM0.07264 | RM72.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05863 | RM175.89 |
| 6,000 | RM0.05154 | RM309.24 |
| 9,000 | RM0.04790 | RM431.10 |
| 15,000 | RM0.04381 | RM657.15 |
| 21,000 | RM0.04138 | RM868.98 |
| 30,000 | RM0.03902 | RM1,170.60 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


