


BZX84C11 | |
|---|---|
DigiKey Part Number | 5399-BZX84C11TR-ND - Tape & Reel (TR) 5399-BZX84C11CT-ND - Cut Tape (CT) 5399-BZX84C11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C11 |
Description | INDEPENDENT TYPE 10.4V~11.6V 300 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5.45% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.45% | Supplier Device Package SOT-23 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.28000 | RM2.80 |
| 100 | RM0.17140 | RM17.14 |
| 500 | RM0.12332 | RM61.66 |
| 1,000 | RM0.10764 | RM107.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08756 | RM262.68 |
| 6,000 | RM0.07738 | RM464.28 |
| 9,000 | RM0.07218 | RM649.62 |
| 15,000 | RM0.06633 | RM994.95 |
| 21,000 | RM0.06286 | RM1,320.06 |
| 30,000 | RM0.05948 | RM1,784.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |


