New at DigiKey
Zener Diode 9.1 V 300 mW ±6.04% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 300 mW ±6.04% Surface Mount SOT-23
SOT-323

BZX84C9V1

DigiKey Part Number
5399-BZX84C9V1TR-ND - Tape & Reel (TR)
5399-BZX84C9V1CT-ND - Cut Tape (CT)
5399-BZX84C9V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1
Description
INDEPENDENT TYPE 8.5V~9.6V 300MW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±6.04% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.04%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.30700RM3.07
100RM0.18830RM18.83
500RM0.13586RM67.93
1,000RM0.11879RM118.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09699RM290.97
6,000RM0.08596RM515.76
9,000RM0.08031RM722.79
15,000RM0.07397RM1,109.55
21,000RM0.07021RM1,474.41
30,000RM0.06654RM1,996.20
75,000RM0.05850RM4,387.50
150,000RM0.05352RM8,028.00
300,000RM0.04933RM14,799.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100