
DTA144EE | |
|---|---|
DigiKey Part Number | 5399-DTA144EETR-ND - Tape & Reel (TR) 5399-DTA144EECT-ND - Cut Tape (CT) 5399-DTA144EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EE |
Description | 68@5MA,5V 150MW 100MA 50V SOT-52 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-523 |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144EE-7 | Diodes Incorporated | 8,048 | 1034-DDTA144EE-7CT-ND | RM1.97000 | Parametric Equivalent |
| DDTA144EE-7-F | Diodes Incorporated | 3,100 | 31-DDTA144EE-7-FCT-ND | RM1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.27600 | RM2.76 |
| 100 | RM0.16940 | RM16.94 |
| 500 | RM0.12214 | RM61.07 |
| 1,000 | RM0.10670 | RM106.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08690 | RM260.70 |
| 6,000 | RM0.07689 | RM461.34 |
| 9,000 | RM0.07177 | RM645.93 |
| 15,000 | RM0.06601 | RM990.15 |
| 21,000 | RM0.06259 | RM1,314.39 |
| 30,000 | RM0.05927 | RM1,778.10 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

