
ES1JW | |
|---|---|
DigiKey Part Number | 5399-ES1JWTR-ND - Tape & Reel (TR) 5399-ES1JWCT-ND - Cut Tape (CT) 5399-ES1JWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JW |
Description | 1.7V@1A 35NS 1A 600V SOD-123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1JWF-7 | Diodes Incorporated | 861 | 31-SF1JWF-7CT-ND | RM2.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.14200 | RM1.42 |
| 100 | RM0.08650 | RM8.65 |
| 500 | RM0.06170 | RM30.85 |
| 1,000 | RM0.05352 | RM53.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.04306 | RM129.18 |
| 6,000 | RM0.03774 | RM226.44 |
| 9,000 | RM0.03501 | RM315.09 |
| 15,000 | RM0.03194 | RM479.10 |
| 21,000 | RM0.03011 | RM632.31 |
| 30,000 | RM0.02834 | RM850.20 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

