
ES2G | |
|---|---|
DigiKey Part Number | 5399-ES2GTR-ND - Tape & Reel (TR) 5399-ES2GCT-ND - Cut Tape (CT) 5399-ES2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G |
Description | 1.25V@2A 35NS INDEPENDENT TYPE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24400 | RM2.44 |
| 100 | RM0.15010 | RM15.01 |
| 500 | RM0.10788 | RM53.94 |
| 1,000 | RM0.09413 | RM94.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.08245 | RM164.90 |
| 4,000 | RM0.07258 | RM290.32 |
| 6,000 | RM0.06753 | RM405.18 |
| 10,000 | RM0.06185 | RM618.50 |
| 14,000 | RM0.05848 | RM818.72 |
| 20,000 | RM0.05519 | RM1,103.80 |
| 50,000 | RM0.04798 | RM2,399.00 |
| 100,000 | RM0.04351 | RM4,351.00 |
| 200,000 | RM0.03975 | RM7,950.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

