New at DigiKey
N-Channel 25 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
SOT-323

FDV301N

DigiKey Part Number
5399-FDV301NTR-ND - Tape & Reel (TR)
5399-FDV301NCT-ND - Cut Tape (CT)
5399-FDV301NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDV301N
Description
25V 220MA 350MW 5@2.7V,0.2A 1.5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.66600RM6.66
100RM0.41490RM41.49
500RM0.30528RM152.64
1,000RM0.26981RM269.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22457RM673.71
6,000RM0.20173RM1,210.38
9,000RM0.19007RM1,710.63
15,000RM0.17697RM2,654.55
21,000RM0.16921RM3,553.41
30,000RM0.16166RM4,849.80
75,000RM0.14508RM10,881.00
150,000RM0.13484RM20,226.00
300,000RM0.13002RM39,006.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000