New at DigiKey
SCR Module 800 V 1 A Single Through Hole TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100-8

DigiKey Part Number
5399-MCR100-8TR-ND - Tape & Reel (TR)
5399-MCR100-8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR100-8
Description
5MA 60UA 600V 0.8A SOT-23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 1 A Single Through Hole TO-226-3, TO-92-3 (TO-226AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
1 A
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Series
Current - Gate Trigger (Igt) (Max)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Non Rep. Surge 50, 60Hz (Itsm)
11A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
4 mA
Structure
Single
Operating Temperature
-40°C ~ 125°C
Number of SCRs, Diodes
1 SCR
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
700 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
100RM0.10280RM10.28
1,000RM0.08751RM87.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.07936RM238.08
6,000RM0.07557RM453.42
9,000RM0.07344RM660.96
15,000RM0.07083RM1,062.45
21,000RM0.06917RM1,452.57
30,000RM0.06745RM2,023.50
75,000RM0.06322RM4,741.50
150,000RM0.06021RM9,031.50
300,000RM0.05733RM17,199.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900