


MM3Z18 | |
|---|---|
DigiKey Part Number | 5399-MM3Z18TR-ND - Tape & Reel (TR) 5399-MM3Z18CT-ND - Cut Tape (CT) 5399-MM3Z18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z18 |
Description | INDEPENDENT TYPE 300MW 16.8V~19. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30400 | RM3.04 |
| 100 | RM0.18720 | RM18.72 |
| 500 | RM0.13510 | RM67.55 |
| 1,000 | RM0.11811 | RM118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09641 | RM289.23 |
| 6,000 | RM0.08543 | RM512.58 |
| 9,000 | RM0.07982 | RM718.38 |
| 15,000 | RM0.07350 | RM1,102.50 |
| 21,000 | RM0.06976 | RM1,464.96 |
| 30,000 | RM0.06611 | RM1,983.30 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

