


MMSZ5228B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5228BTR-ND - Tape & Reel (TR) 5399-MMSZ5228BCT-ND - Cut Tape (CT) 5399-MMSZ5228BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228B |
Description | 3.71V~4.1V 500MW 3.9V SOD-123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.27600 | RM2.76 |
| 100 | RM0.16940 | RM16.94 |
| 500 | RM0.12214 | RM61.07 |
| 1,000 | RM0.10670 | RM106.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08690 | RM260.70 |
| 6,000 | RM0.07689 | RM461.34 |
| 9,000 | RM0.07177 | RM645.93 |
| 15,000 | RM0.06601 | RM990.15 |
| 21,000 | RM0.06259 | RM1,314.39 |
| 30,000 | RM0.05927 | RM1,778.10 |
| 75,000 | RM0.05196 | RM3,897.00 |
| 150,000 | RM0.04744 | RM7,116.00 |
| 300,000 | RM0.04364 | RM13,092.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

