New at DigiKey
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5235B

DigiKey Part Number
5399-MMSZ5235BTR-ND - Tape & Reel (TR)
5399-MMSZ5235BCT-ND - Cut Tape (CT)
5399-MMSZ5235BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5235B
Description
6.46V~7.14V 500MW 6.8V SOD-123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.32000RM3.20
100RM0.19550RM19.55
500RM0.14126RM70.63
1,000RM0.12356RM123.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10096RM302.88
6,000RM0.08952RM537.12
9,000RM0.08367RM753.03
15,000RM0.07710RM1,156.50
21,000RM0.07320RM1,537.20
30,000RM0.06940RM2,082.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100