


S9014 | |
|---|---|
DigiKey Part Number | 5399-S9014TR-ND - Tape & Reel (TR) 5399-S9014CT-ND - Cut Tape (CT) 5399-S9014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9014 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 100 | RM0.07560 | RM7.56 |
| 500 | RM0.05398 | RM26.99 |
| 1,000 | RM0.04677 | RM46.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.03755 | RM112.65 |
| 6,000 | RM0.03285 | RM197.10 |
| 9,000 | RM0.03044 | RM273.96 |
| 15,000 | RM0.02773 | RM415.95 |
| 21,000 | RM0.02612 | RM548.52 |
| 30,000 | RM0.02456 | RM736.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |





