
SL1013T | |
|---|---|
DigiKey Part Number | 5399-SL1013TTR-ND - Tape & Reel (TR) 5399-SL1013TCT-ND - Cut Tape (CT) 5399-SL1013TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1013T |
Description | 20V 0.35A 200MW 2700M@1.8V 1.2V@ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 350mA (Tc) 200mW (Tc) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.25 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 115 pF @ 10 V |
FET Type | Power Dissipation (Max) 200mW (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 350mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.42600 | RM4.26 |
| 100 | RM0.26240 | RM26.24 |
| 500 | RM0.19086 | RM95.43 |
| 1,000 | RM0.16761 | RM167.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13790 | RM413.70 |
| 6,000 | RM0.12288 | RM737.28 |
| 9,000 | RM0.11521 | RM1,036.89 |
| 15,000 | RM0.10658 | RM1,598.70 |
| 21,000 | RM0.10147 | RM2,130.87 |
| 30,000 | RM0.09649 | RM2,894.70 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |


