


SL2305S | |
|---|---|
DigiKey Part Number | 5399-SL2305STR-ND - Tape & Reel (TR) 5399-SL2305SCT-ND - Cut Tape (CT) 5399-SL2305SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2305S |
Description | 20V 4A 45M@4.5V 1.31W 1V@250UA 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.31W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.31W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.42200 | RM4.22 |
| 100 | RM0.25960 | RM25.96 |
| 500 | RM0.18888 | RM94.44 |
| 1,000 | RM0.16583 | RM165.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13639 | RM409.17 |
| 6,000 | RM0.12152 | RM729.12 |
| 9,000 | RM0.11392 | RM1,025.28 |
| 15,000 | RM0.10537 | RM1,580.55 |
| 21,000 | RM0.10031 | RM2,106.51 |
| 30,000 | RM0.09538 | RM2,861.40 |
| 75,000 | RM0.08455 | RM6,341.25 |
| 150,000 | RM0.07786 | RM11,679.00 |
| 300,000 | RM0.07223 | RM21,669.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |




