
SL3134K | |
|---|---|
DigiKey Part Number | 5399-SL3134KTR-ND - Tape & Reel (TR) 5399-SL3134KCT-ND - Cut Tape (CT) 5399-SL3134KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3134K |
Description | 20V 750MA 150MW 1 N-CHANNEL SOT- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.23640 | RM23.64 |
| 500 | RM0.17146 | RM85.73 |
| 1,000 | RM0.15035 | RM150.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12339 | RM370.17 |
| 6,000 | RM0.10976 | RM658.56 |
| 9,000 | RM0.10279 | RM925.11 |
| 15,000 | RM0.09496 | RM1,424.40 |
| 21,000 | RM0.09031 | RM1,896.51 |
| 30,000 | RM0.08579 | RM2,573.70 |
| 75,000 | RM0.07587 | RM5,690.25 |
| 150,000 | RM0.06973 | RM10,459.50 |
| 300,000 | RM0.06457 | RM19,371.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

