


SL6206-33NR | |
|---|---|
DigiKey Part Number | 5399-SL6206-33NRTR-ND - Tape & Reel (TR) 5399-SL6206-33NRCT-ND - Cut Tape (CT) 5399-SL6206-33NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL6206-33NR |
Description | 300MA 70DB@(1KHZ) FIXED 3.3V POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.06600 | RM1.65 |
| 100 | RM0.05440 | RM5.44 |
| 250 | RM0.04868 | RM12.17 |
| 500 | RM0.04524 | RM22.62 |
| 1,000 | RM0.04232 | RM42.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.03874 | RM116.22 |
| 6,000 | RM0.03698 | RM221.88 |
| 9,000 | RM0.03611 | RM324.99 |
| 15,000 | RM0.03514 | RM527.10 |
| 21,000 | RM0.03457 | RM725.97 |
| 30,000 | RM0.03402 | RM1,020.60 |
| 75,000 | RM0.03284 | RM2,463.00 |
| 150,000 | RM0.03214 | RM4,821.00 |
| 300,000 | RM0.03155 | RM9,465.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




