
SMAJ26CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ26CATR-ND - Tape & Reel (TR) 5399-SMAJ26CACT-ND - Cut Tape (CT) 5399-SMAJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA |
Description | 26V 28.9V 42.1V 9.5A 400WSMA(DO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52400 | RM5.24 |
| 100 | RM0.32350 | RM32.35 |
| 500 | RM0.23656 | RM118.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.18783 | RM338.09 |
| 3,600 | RM0.16717 | RM601.81 |
| 5,400 | RM0.15663 | RM845.80 |
| 9,000 | RM0.14476 | RM1,302.84 |
| 12,600 | RM0.13773 | RM1,735.40 |
| 18,000 | RM0.13089 | RM2,356.02 |
| 45,000 | RM0.11587 | RM5,214.15 |
| 90,000 | RM0.10657 | RM9,591.30 |
| 180,000 | RM0.09876 | RM17,776.80 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |



