
SMBJ40CA | |
|---|---|
DigiKey Part Number | 5399-SMBJ40CATR-ND - Tape & Reel (TR) 5399-SMBJ40CACT-ND - Cut Tape (CT) 5399-SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38600 | RM3.86 |
| 100 | RM0.26600 | RM26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.19920 | RM149.40 |
| 1,500 | RM0.18227 | RM273.40 |
| 2,250 | RM0.17352 | RM390.42 |
| 3,750 | RM0.16361 | RM613.54 |
| 5,250 | RM0.15769 | RM827.87 |
| 7,500 | RM0.15189 | RM1,139.17 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


