
SS220 | |
|---|---|
DigiKey Part Number | 5399-SS220TR-ND - Tape & Reel (TR) 5399-SS220CT-ND - Cut Tape (CT) 5399-SS220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS220 |
Description | 200V INDEPENDENT TYPE 950MV@2A 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.42200 | RM4.22 |
| 100 | RM0.26120 | RM26.12 |
| 500 | RM0.18990 | RM94.95 |
| 1,000 | RM0.16674 | RM166.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.14716 | RM294.32 |
| 4,000 | RM0.13063 | RM522.52 |
| 6,000 | RM0.12220 | RM733.20 |
| 10,000 | RM0.11270 | RM1,127.00 |
| 14,000 | RM0.10708 | RM1,499.12 |
| 20,000 | RM0.10160 | RM2,032.00 |
| 50,000 | RM0.08957 | RM4,478.50 |
| 100,000 | RM0.08213 | RM8,213.00 |
| 200,000 | RM0.07587 | RM15,174.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

