
SS56 | |
|---|---|
DigiKey Part Number | 5399-SS56TR-ND - Tape & Reel (TR) 5399-SS56CT-ND - Cut Tape (CT) 5399-SS56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS56 |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.80000 | RM0.80 |
| 10 | RM0.49700 | RM4.97 |
| 100 | RM0.30630 | RM30.63 |
| 500 | RM0.22324 | RM111.62 |
| 1,000 | RM0.19622 | RM196.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.17345 | RM346.90 |
| 4,000 | RM0.15422 | RM616.88 |
| 6,000 | RM0.14439 | RM866.34 |
| 10,000 | RM0.13334 | RM1,333.40 |
| 14,000 | RM0.12678 | RM1,774.92 |
| 20,000 | RM0.12041 | RM2,408.20 |
| 50,000 | RM0.10641 | RM5,320.50 |
| 100,000 | RM0.09775 | RM9,775.00 |
| 200,000 | RM0.09046 | RM18,092.00 |
| Unit Price without VAT: | RM0.80000 |
|---|---|
| Unit Price with VAT: | RM0.88000 |










