Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MW

DigiKey Part Number
5399-US1MWTR-ND - Tape & Reel (TR)
5399-US1MWCT-ND - Cut Tape (CT)
5399-US1MWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MW
Description
1.65V@1A 75NS 1A 1KV SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,418
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
100RM0.09340RM9.34
500RM0.06666RM33.33
1,000RM0.05788RM57.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.04661RM139.83
6,000RM0.04088RM245.28
9,000RM0.03796RM341.64
15,000RM0.03466RM519.90
21,000RM0.03270RM686.70
30,000RM0.03079RM923.70
75,000RM0.02660RM1,995.00
150,000RM0.02400RM3,600.00
300,000RM0.02181RM6,543.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900