


WNM2021 | |
|---|---|
DigiKey Part Number | 5399-WNM2021TR-ND - Tape & Reel (TR) 5399-WNM2021CT-ND - Cut Tape (CT) 5399-WNM2021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNM2021 |
Description | 20V 2.3A 86M@2.5V,1A 0.2W 1.2V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.3A (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 200mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 58mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52500 | RM5.25 |
| 100 | RM0.32550 | RM32.55 |
| 500 | RM0.23740 | RM118.70 |
| 1,000 | RM0.20888 | RM208.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17247 | RM517.41 |
| 6,000 | RM0.15407 | RM924.42 |
| 9,000 | RM0.14468 | RM1,302.12 |
| 15,000 | RM0.13411 | RM2,011.65 |
| 21,000 | RM0.12784 | RM2,684.64 |
| 30,000 | RM0.12175 | RM3,652.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |


