120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005D121TF

DigiKey Part Number
3442-GZ1005D121TFTR-ND - Tape & Reel (TR)
3442-GZ1005D121TFCT-ND - Cut Tape (CT)
3442-GZ1005D121TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005D121TF
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WLBD1005K2U121TPWalsin Technology Corporation16,7811292-WLBD1005K2U121TPCT-NDRM0.39000Parametric Equivalent
In-Stock: 17,070
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
25RM0.13880RM3.47
50RM0.12520RM6.26
100RM0.11230RM11.23
250RM0.09708RM24.27
500RM0.08660RM43.30
1,000RM0.07691RM76.91
5,000RM0.05714RM285.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04960RM496.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900