0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005D152CTF

DigiKey Part Number
3442-GZ1005D152CTFTR-ND - Tape & Reel (TR)
3442-GZ1005D152CTFCT-ND - Cut Tape (CT)
3442-GZ1005D152CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005D152CTF
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.15Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.15Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,624
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.17300RM1.73
25RM0.14840RM3.71
50RM0.13400RM6.70
100RM0.12010RM12.01
250RM0.10384RM25.96
500RM0.09262RM46.31
1,000RM0.08225RM82.25
5,000RM0.06110RM305.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05304RM530.40
20,000RM0.04740RM948.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200