
GZ1005D221TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D221TFTR-ND - Tape & Reel (TR) 3442-GZ1005D221TFCT-ND - Cut Tape (CT) 3442-GZ1005D221TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D221TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 25 | RM0.15280 | RM3.82 |
| 50 | RM0.13720 | RM6.86 |
| 100 | RM0.12290 | RM12.29 |
| 250 | RM0.10624 | RM26.56 |
| 500 | RM0.09464 | RM47.32 |
| 1,000 | RM0.08400 | RM84.00 |
| 5,000 | RM0.06227 | RM311.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05398 | RM539.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

