100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608D101TF

DigiKey Part Number
3442-GZ1608D101TFTR-ND - Tape & Reel (TR)
3442-GZ1608D101TFCT-ND - Cut Tape (CT)
3442-GZ1608D101TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608D101TF
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,761
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.18500RM1.85
25RM0.16360RM4.09
50RM0.14660RM7.33
100RM0.13150RM13.15
250RM0.11360RM28.40
500RM0.10120RM50.60
1,000RM0.08983RM89.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06958RM278.32
8,000RM0.06051RM484.08
12,000RM0.05550RM666.00
20,000RM0.05267RM1,053.40
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200