
MPH252010S1R0MT | |
|---|---|
DigiKey Part Number | 3442-MPH252010S1R0MTTR-ND - Tape & Reel (TR) 3442-MPH252010S1R0MTCT-ND - Cut Tape (CT) 3442-MPH252010S1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH252010S1R0MT |
Description | FIXED IND 1UH 1.6A 75 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.6 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.62300 | RM6.23 |
| 100 | RM0.51180 | RM51.18 |
| 1,000 | RM0.42091 | RM420.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38343 | RM1,150.29 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

