
MWSA0618S-4R7MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0618S-4R7MTTR-ND - Tape & Reel (TR) 3442-MWSA0618S-4R7MTCT-ND - Cut Tape (CT) 3442-MWSA0618S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0618S-4R7MT |
Description | FIXED IND 4.7UH 4A 62 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM3.04600 | RM30.46 |
| 100 | RM2.50270 | RM250.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.98917 | RM2,983.76 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

