
SLFD15-5R950G-03T | |
|---|---|
DigiKey Part Number | 3442-SLFD15-5R950G-03TTR-ND - Tape & Reel (TR) 3442-SLFD15-5R950G-03TCT-ND - Cut Tape (CT) 3442-SLFD15-5R950G-03TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFD15-5R950G-03T |
Description | MULTILAYER DIPLEXER, 2400~2500/5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.4GHz / 5.15GHz ~ 7.125GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.4GHz / 5.15GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | - / 18.00dB | |
High Band Attenuation (min / max dB) | - / 24.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.20600 | RM12.06 |
| 25 | RM1.13480 | RM28.37 |
| 100 | RM1.03740 | RM103.74 |
| 250 | RM0.97852 | RM244.63 |
| 500 | RM0.93702 | RM468.51 |
| 1,000 | RM0.89777 | RM897.77 |
| 5,000 | RM0.81496 | RM4,074.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.78261 | RM7,826.10 |
| 20,000 | RM0.75210 | RM15,042.00 |
| 30,000 | RM0.73507 | RM22,052.10 |
| 50,000 | RM0.71445 | RM35,722.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

