
SWPA5040S100MT | |
|---|---|
DigiKey Part Number | 3442-SWPA5040S100MTTR-ND - Tape & Reel (TR) 3442-SWPA5040S100MTCT-ND - Cut Tape (CT) 3442-SWPA5040S100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA5040S100MT |
Description | FIXED IND 10UH 2.1A 83 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 83mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS00505040100M00 | Pulse Electronics | 4,144 | 553-BWVS00505040100M00CT-ND | RM1.34000 | Similar |
| SDCH1V5040-100M-R | Eaton - Electronics Division | 1,747 | 283-SDCH1V5040-100M-RCT-ND | RM1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.86000 | RM1.86 |
| 10 | RM1.51700 | RM15.17 |
| 100 | RM1.24660 | RM124.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.99045 | RM1,485.68 |
| 3,000 | RM0.93395 | RM2,801.85 |
| 4,500 | RM0.90244 | RM4,060.98 |
| 7,500 | RM0.86429 | RM6,482.18 |
| 10,500 | RM0.84006 | RM8,820.63 |
| 15,000 | RM0.81515 | RM12,227.25 |
| Unit Price without VAT: | RM1.86000 |
|---|---|
| Unit Price with VAT: | RM2.04600 |

