SZ1005K102CTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 18
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 5,787
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: RM0.05770
Datasheet
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1005K102CTF

DigiKey Part Number
3442-SZ1005K102CTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1005K102CTF
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.2Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05770RM577.00
Manufacturers Standard Package
Unit Price without VAT:RM0.05770
Unit Price with VAT:RM0.06347