
WPN4020H3R3MT | |
|---|---|
DigiKey Part Number | 3442-WPN4020H3R3MTTR-ND - Tape & Reel (TR) 3442-WPN4020H3R3MTCT-ND - Cut Tape (CT) 3442-WPN4020H3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN4020H3R3MT |
Description | FIXED IND 3.3UH 3.45A 72 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.45 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 19MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.91500 | RM19.15 |
| 25 | RM1.77000 | RM44.25 |
| 50 | RM1.66820 | RM83.41 |
| 100 | RM1.57320 | RM157.32 |
| 250 | RM1.45528 | RM363.82 |
| 500 | RM1.37206 | RM686.03 |
| 1,000 | RM1.29370 | RM1,293.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.17874 | RM3,536.22 |
| 6,000 | RM1.11163 | RM6,669.78 |
| 9,000 | RM1.07420 | RM9,667.80 |
| 15,000 | RM1.02888 | RM15,433.20 |
| 21,000 | RM1.00012 | RM21,002.52 |
| 30,000 | RM0.98500 | RM29,550.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

