
BS75K-320-320-1.5 | |
|---|---|
DigiKey Part Number | 3153-BS75K-320-320-1.5-ND |
Manufacturer | |
Manufacturer Product Number | BS75K-320-320-1.5 |
Description | THERM PAD 320X320MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM319.53000 | RM319.53 |
| 10 | RM282.75800 | RM2,827.58 |
| 25 | RM269.29600 | RM6,732.40 |
| 50 | RM259.52620 | RM12,976.31 |
| 100 | RM250.10100 | RM25,010.10 |
| Unit Price without VAT: | RM319.53000 |
|---|---|
| Unit Price with VAT: | RM351.48300 |

