
N700A-320-320-3.5 | |
|---|---|
DigiKey Part Number | 3153-N700A-320-320-3.5-ND |
Manufacturer | |
Manufacturer Product Number | N700A-320-320-3.5 |
Description | THERM PAD 320X320MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.138" (3.50mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,012.38000 | RM1,012.38 |
| 10 | RM895.64900 | RM8,956.49 |
| 25 | RM852.91720 | RM21,322.93 |
| Unit Price without VAT: | RM1,012.38000 |
|---|---|
| Unit Price with VAT: | RM1,113.61800 |

