
N700B-160-160-5.0 | |
|---|---|
DigiKey Part Number | 3153-N700B-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | N700B-160-160-5.0 |
Description | THERM PAD 160MMX160MM RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM552.94000 | RM552.94 |
| 20 | RM471.48400 | RM9,429.68 |
| 40 | RM454.36875 | RM18,174.75 |
| 60 | RM444.63817 | RM26,678.29 |
| Unit Price without VAT: | RM552.94000 |
|---|---|
| Unit Price with VAT: | RM608.23400 |

