1018586 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: RM3,205.90000
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: RM3,205.90000
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: RM3,028.72000
Datasheet
Optical Sensor 0.787" (20mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018586

DigiKey Part Number
1882-1018586-ND
Manufacturer
Manufacturer Product Number
1018586
Description
SENSOR 20MM PNP STATIC TEACH ON
Customer Reference
Detailed Description
Optical Sensor 0.787" (20mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
0.787" (20mm)
Voltage - Supply
10V ~ 30V
Response Time
50µs
Output Configuration
PNP
Light Source
RGB LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable