
1041421 | |
|---|---|
DigiKey Part Number | 1882-1041421-ND |
Manufacturer | |
Manufacturer Product Number | 1041421 |
Description | SENSOR 100MM PNP M12 PRECISE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.378" ~ 3.937" (35mm ~ 100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.378" ~ 3.937" (35mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,824.57000 | RM1,824.57 |
| 5 | RM1,719.96800 | RM8,599.84 |
| 10 | RM1,680.92600 | RM16,809.26 |
| 25 | RM1,630.42080 | RM40,760.52 |
| Unit Price without VAT: | RM1,824.57000 |
|---|---|
| Unit Price with VAT: | RM2,007.02700 |













