
1070871 | |
|---|---|
DigiKey Part Number | 1882-1070871-ND |
Manufacturer | |
Manufacturer Product Number | 1070871 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Reed-NO | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM220.84000 | RM220.84 |
| 5 | RM203.85600 | RM1,019.28 |
| 10 | RM197.53200 | RM1,975.32 |
| 25 | RM189.96800 | RM4,749.20 |
| 50 | RM184.79160 | RM9,239.58 |
| 100 | RM180.04150 | RM18,004.15 |
| Unit Price without VAT: | RM220.84000 |
|---|---|
| Unit Price with VAT: | RM242.92400 |









