
1074721 | |
|---|---|
DigiKey Part Number | 1882-1074721-ND |
Manufacturer | |
Manufacturer Product Number | 1074721 |
Description | SENSOR PS30 DIST DETE SENSOR PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,713.77000 | RM8,713.77 |
| Unit Price without VAT: | RM8,713.77000 |
|---|---|
| Unit Price with VAT: | RM9,585.14700 |














