1089986
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089987

DigiKey Part Number
1882-1089987-ND
Manufacturer
Manufacturer Product Number
1089987
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
3
Beam Pitch
400mm
Operating Range
0 ~ 15.5m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6,626.07000RM6,626.07
Manufacturers Standard Package
Unit Price without VAT:RM6,626.07000
Unit Price with VAT:RM7,288.67700