Light Curtain 30mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107855

DigiKey Part Number
1882-1107855-ND
Manufacturer
Manufacturer Product Number
1107855
Description
LIGHT GRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
100mm
Number of Beams
4
Beam Pitch
25mm
Operating Range
0 ~ 6.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,606.03000RM2,606.03
Manufacturers Standard Package
Unit Price without VAT:RM2,606.03000
Unit Price with VAT:RM2,866.63300