
1120187 | |
|---|---|
DigiKey Part Number | 1882-1120187-ND |
Manufacturer | |
Manufacturer Product Number | 1120187 |
Description | COLOR SENSOR NPN/PNP CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | NPN, PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10.8 V ~ 28.8 V | |
Current - Supply (Max) | 120mA | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,336.44000 | RM4,336.44 |
| Unit Price without VAT: | RM4,336.44000 |
|---|---|
| Unit Price with VAT: | RM4,770.08400 |




