


1136374 | |
|---|---|
DigiKey Part Number | 1882-1136374-ND |
Manufacturer | |
Manufacturer Product Number | 1136374 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.118" (130mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 650µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Cable Length 7.165" (182mm) |
Sensing Distance 5.118" (130mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,429.04000 | RM1,429.04 |
| Unit Price without VAT: | RM1,429.04000 |
|---|---|
| Unit Price with VAT: | RM1,571.94400 |














