Solids Level Sensor Switch Output Male 1 1/2" (38.1mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6038024

DigiKey Part Number
1882-6038024-ND
Manufacturer
Manufacturer Product Number
6038024
Description
SENSOR LEVEL SLD SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solids Level Sensor Switch Output Male 1 1/2" (38.1mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Switch
Manufacturer
SICK, Inc.
Current
2.5 mA
Series
Mounting Type
Male 1 1/2" (38.1mm) NPT
Packaging
Bulk
Material - Housing & Prism
Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Solids
Voltage Rating
4.5V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5,453.87000RM5,453.87
Manufacturers Standard Package
Unit Price without VAT:RM5,453.87000
Unit Price with VAT:RM5,999.25700