
6041822 | |
|---|---|
DigiKey Part Number | 1882-6041822-ND |
Manufacturer | |
Manufacturer Product Number | 6041822 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1102.362" (0m ~ 28m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 1102.362" (0m ~ 28m) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,009.11000 | RM1,009.11 |
| 10 | RM989.32200 | RM9,893.22 |
| Unit Price without VAT: | RM1,009.11000 |
|---|---|
| Unit Price with VAT: | RM1,110.02100 |















