
6048071 | |
|---|---|
DigiKey Part Number | 1882-6048071-ND |
Manufacturer | |
Manufacturer Product Number | 6048071 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 7.87" ~ 70.87" (200mm ~ 1800mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 7.87" ~ 70.87" (200mm ~ 1800mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,688.92000 | RM1,688.92 |
| 10 | RM1,509.41000 | RM15,094.10 |
| Unit Price without VAT: | RM1,688.92000 |
|---|---|
| Unit Price with VAT: | RM1,857.81200 |








