Optical Optical Sensor 0.079" (2mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058616

DigiKey Part Number
1882-6058616-ND
Manufacturer
Manufacturer Product Number
6058616
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 0.079" (2mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Optical
Sensing Distance
0.079" (2mm)
Voltage - Supply
-
Response Time
46µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared (850nm)
Connection Method
Connector, M8
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,468.95000RM1,468.95
Manufacturers Standard Package
Unit Price without VAT:RM1,468.95000
Unit Price with VAT:RM1,615.84500